Reference Only
VS-UFB130FA40
Rectifiers 130 Amp 400 Volt
Datasheet
VS-UFB130FA40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227 | |
| Vr - Reverse Voltage | 400 V | |
| If - Forward Current | 65 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Dual | |
| Vf - Forward Voltage | 1.16 V | |
| Max Surge Current | 800 A | |
| Ir - Reverse Current | 50 uA | |
| Recovery Time | 86 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | VS-UFB | |
| Packaging | Kit | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
40In Stock
160 expected 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.32 | $163.20 | |
| $16.16 | $808.00 | |
| $14.86 | $2,377.60 | |
| $14.71 | $4,707.20 | |
| $14.57 | $6,993.60 | |
| $14.27 | $11,416.00 | |
| $14.13 | $18,086.40 | |
| $13.99 | $29,099.20 |
Need more?
Sign in to add projects and notes