Reference Only

VS-U5FX240FA120

Rectifiers SOT-227 - GEN5 FRED IN PARALLE

Manufacturer:

Mfr Part:
VS-U5FX240FA120

TTI Part:
VS-U5FX240FA120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseSOT-227
Vr - Reverse Voltage1.2 kV
If - Forward Current120 A
TypeFast Recovery Rectifiers
ConfigurationDual
Vf - Forward Voltage2.8 V
Max Surge Current595 A
Ir - Reverse Current900 nA
Recovery Time60 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingTube
Pd - Power Dissipation611 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 160 / Multiples: 10)
Quantity Unit PriceExt. Price
$16.25$2,600.00
Need more?

My Notes

Sign into see notes.