Reference Only

VS-U5FX120EA120

Diode Modules MODULES RECTIFIERS - SOT-227

Manufacturer:

Mfr Part:
VS-U5FX120EA120

TTI Part:
VS-U5FX120EA120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryDiode Modules
Mounting StyleSMD/SMT
Package / CaseSOT-277-4
Vr - Reverse Voltage1.2 kV
If - Forward Current60 A
TypeHyper Fast Rectifier
ConfigurationCommon Cathode
Vf - Forward Voltage2.75 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
TechnologySi
PackagingKit
Number of Channels1 Channel
Pd - Power Dissipation304 W
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 160 / Multiples: 10)
Quantity Unit PriceExt. Price
$14.63$2,340.80
Need more?

My Notes

Sign into see notes.