Reference Only

VS-T70HFL80S05

Rectifiers 800 Volt 70 Amp

Manufacturer:

Mfr Part:
VS-T70HFL80S05

TTI Part:
VS-T70HFL80S05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleStud Mount
Package / CaseD-55
Vr - Reverse Voltage800 V
If - Forward Current70 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.73 V
Max Surge Current870 A
Ir - Reverse Current100 uA
Recovery Time500 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesT40HFL, T70HFL, T85HFL
PackagingBulk
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesT70HFL80S05

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$22.63$226.30
Need more?

My Notes

Sign into see notes.