Reference Only

VS-T50RIA120S90

SCR Modules 50 Amp 1200 Volt 1490 Amp ITSM

Manufacturer:

Mfr Part:
VS-T50RIA120S90

TTI Part:
VS-T50RIA120S90

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
On-State RMS Current - It RMS80 A
Non Repetitive On-State Current1.31 kA
Rated Repetitive Off-State Voltage VDRM1.2 kV
Off-State Leakage Current @ VDRM IDRM100 uA
On-State Voltage1.6 V
Holding Current Ih Max200 mA
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CaseD-55
TechnologySi
PackagingBulk
Breakover Current IBO Max1.37 kA
Circuit TypeSCR
Current Rating50 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules
Part # AliasesT50RIA120S90

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$30.02$300.20
Need more?
Sign in to add projects and notes