Reference Only

VS-T40HFL20S02

Rectifiers 200 Volt 40 Amp

Manufacturer:

Mfr Part:
VS-T40HFL20S02

TTI Part:
VS-T40HFL20S02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleStud Mount
Package / CaseD-55
Vr - Reverse Voltage200 V
If - Forward Current40 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.6 V
Max Surge Current500 A
Ir - Reverse Current100 uA
Recovery Time200 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesT40HFL, T70HFL, T85HFL
PackagingBulk
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesT40HFL20S02

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$20.16$201.60
Need more?
Sign in to add projects and notes