Reference Only

VS-T40HF40

Rectifiers 400 Volt 40 Amp

Manufacturer:

Mfr Part:
VS-T40HF40

TTI Part:
VS-T40HF40

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseD-55
Vr - Reverse Voltage400 V
If - Forward Current40 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current600 A
Ir - Reverse Current100 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$18.01$180.10
$17.83$891.50
$16.65$1,665.00
Need more?

My Notes

Sign into see notes.