Reference Only
VS-T110HF100
Rectifiers 1000 Volt 110 Amp
Datasheet
VS-T110HF100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Screw Mount | |
| Package / Case | D-55 | |
| Vr - Reverse Voltage | 1 kV | |
| If - Forward Current | 110 A | |
| Type | Standard Recovery Rectifier | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.35 V | |
| Max Surge Current | 2 kA | |
| Ir - Reverse Current | 100 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Kit | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | T110HF100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
205In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.26 | $131.30 | |
| $26.00 | $260.00 | |
| $25.74 | $643.50 | |
| $24.86 | $1,243.00 | |
| $24.61 | $2,214.90 |
Need more?
My Notes
Sign into see notes.