Reference Only

VS-ST380CH06C0

End of Life
SCR Modules 600 Volt 960 Amp

Manufacturer:

Mfr Part:
VS-ST380CH06C0

TTI Part:
VS-ST380CH06C0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
On-State RMS Current - It RMS1.9 kA
Non Repetitive On-State Current15 kA
Rated Repetitive Off-State Voltage VDRM600 V
Off-State Leakage Current @ VDRM IDRM50 mA
On-State Voltage1.6 V
Holding Current Ih Max600 mA
Gate Trigger Voltage - Vgt3 V
Gate Trigger Current - Igt200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleClamp Mount
Package / CaseTO-200AB (E-PUK)
PackagingBulk
Breakover Current IBO Max15.7 kA
Circuit TypeSCR
Current Rating960 A
Product TypeSCR Modules
SubcategoryThyristors
TechnologySi
Part # AliasesST380CH06C0

Export and Environmental Classification

AttributeDescription
Country of OriginLithuania
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$96.31$1,155.72
Need more?

My Notes

Sign into see notes.