Reference Only

VS-ST330C12C0

End of Life
SCRs 1200 Volt 720 Amp

Manufacturer:

Mfr Part:
VS-ST330C12C0

TTI Part:
VS-ST330C12C0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
SeriesVS-ST330CC
Breakover Current IBO Max9.42 kA
Rated Repetitive Off-State Voltage VDRM1.2 kV
Off-State Leakage Current @ VDRM IDRM50 mA
On-State RMS Current - It RMS1.42 kA
Gate Trigger Voltage - Vgt3 V
Gate Trigger Current - Igt200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThreaded Insert
Package / CaseTO-200AB (E-PUK)
PackagingBulk
Holding Current Ih Max600 mA
Non Repetitive On-State Current9 kA
Product TypeSCRs
SubcategoryThyristors
Part # AliasesST330C12C0

Export and Environmental Classification

AttributeDescription
Country of OriginLithuania
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$86.62$1,039.44
$84.92$2,038.08
Need more?

My Notes

Sign into see notes.