Reference Only

VS-ST280C04C1

End of Life
SCR Modules 500 Amp 400 Volt 960 Amp IT(RMS)

Manufacturer:

Mfr Part:
VS-ST280C04C1

TTI Part:
VS-ST280C04C1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
On-State RMS Current - It RMS960 A
Non Repetitive On-State Current7.85 kA
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM30 mA
On-State Voltage1.36 V
Holding Current Ih Max600 mA
Gate Trigger Voltage - Vgt3 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleClamp Mount
Package / CaseTO-200AB (A-PUK)
TechnologySi
PackagingBulk
Breakover Current IBO Max822 A
Circuit TypeSCR
Current Rating500 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules
Part # AliasesST280C04C1

Export and Environmental Classification

AttributeDescription
Country of OriginLithuania
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$48.21$578.52
Need more?
Sign in to add projects and notes