Reference Only

VS-ST180S04P0VPBF

End of Life
SCRs 200 Amp 400 Volt 314 Amp IT(RMS)

Manufacturer:

Mfr Part:
VS-ST180S04P0VPBF

TTI Part:
VS-ST180S04P0VPBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM30 mA
Gate Trigger Voltage - Vgt3 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThreaded Insert
Package / CaseTO-93 (TO-209AB)
PackagingBulk
Holding Current Ih Max600 mA
Non Repetitive On-State Current5.23 kA
Product TypeSCRs
SubcategoryThyristors
Part # AliasesST180S04P0VPBF

Export and Environmental Classification

AttributeDescription
Country of OriginLithuania
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$59.04$708.48
Need more?

My Notes

Sign into see notes.