Reference Only

VS-ST1280C04K0

End of Life
SCR Modules 400 Volt 2310 Amp

Manufacturer:

Mfr Part:
VS-ST1280C04K0

TTI Part:
VS-ST1280C04K0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
SeriesVS-STxxxxC..K
On-State RMS Current - It RMS4.15 kA
Non Repetitive On-State Current42.5 kA
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM100 mA
On-State Voltage1.44 V
Holding Current Ih Max600 mA
Gate Trigger Voltage - Vgt3 V
Gate Trigger Current - Igt200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleClamp Mount
Package / CaseA-24 (K-PUK)
TechnologySi
PackagingBulk
Breakover Current IBO Max44.5 kA
Circuit TypeSCR
Current Rating2.31 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules
Part # AliasesST1280C04K0

Export and Environmental Classification

AttributeDescription
Country of OriginLithuania
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$211.00$422.00
$206.86$2,068.60
Need more?
Sign in to add projects and notes