Reference Only
VS-SC40FA120
SiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 1200 V, 40 A
Datasheet
VS-SC40FA120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | SiC Schottky Diodes | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227 | |
| Configuration | Dual | |
| If - Forward Current | 20 A | |
| Vrrm - Repetitive Reverse Voltage | 1.2 kV | |
| Vf - Forward Voltage | 1.39 V | |
| Ifsm - Forward Surge Current | 130 A | |
| Ir - Reverse Current | 1.76 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | VS-SC40FA120 | |
| Packaging | Tube | |
| Pd - Power Dissipation | 42 W | |
| Product Type | SiC Schottky Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.67 | $2,987.20 |
Need more?
Sign in to add projects and notes