Reference Only

VS-RA220FA120

Diode Modules 1200V, 220A, Pwr Mod Std Recvry Rectifie

Manufacturer:

Mfr Part:
VS-RA220FA120

TTI Part:
VS-RA220FA120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseSOT-227-4
Vr - Reverse Voltage1.2 kV
TypeStandard Recovery Rectifier
ConfigurationDual
Vf - Forward Voltage1.31 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TechnologySi
SeriesRA220FA120
PackagingKit
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 160 / Multiples: 10)
Quantity Unit PriceExt. Price
$16.89$2,702.40
Need more?

My Notes

Sign into see notes.