Reference Only
VS-QA300FA17
Diode Modules 250V, 250A, Gen 2 Sctky Rectifier Mod
Datasheet
VS-QA300FA17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Vr - Reverse Voltage | 170 V | |
| Configuration | Dual | |
| Vf - Forward Voltage | 980 mV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | QA300FA17 | |
| Packaging | Tray | |
| Product Type | Diode Modules | |
| Product | Schottky Diode Modules - SBD | |
| Subcategory | Discrete and Power Modules | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
70In Stock
160 expected 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.18 | $231.80 | |
| $22.94 | $1,147.00 | |
| $22.70 | $2,270.00 | |
| $21.83 | $3,492.80 |
Need more?
My Notes
Sign into see notes.