Reference Only

VS-P102

SCR Modules 600 Volt 25 Amp

Manufacturer:

Mfr Part:
VS-P102

TTI Part:
VS-P102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
SeriesVS-P100
Non Repetitive On-State Current357 A
Rated Repetitive Off-State Voltage VDRM600 V
Off-State Leakage Current @ VDRM IDRM10 mA
On-State Voltage1.35 V
Holding Current Ih Max130 mA
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt60 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CasePACE-PAK (D-19)
TechnologySi
PackagingBulk
Breakover Current IBO Max375 A
Circuit TypeThyristors / Diodes
Current Rating25 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules
Part # AliasesP102

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$30.97$309.70
Need more?
Sign in to add projects and notes