Reference Only

VS-KBPC602PBF

Bridge Rectifiers RECOMMENDED ALT KBPC

Manufacturer:

Mfr Part:
VS-KBPC602PBF

TTI Part:
VS-KBPC602PBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseD-72
If - Forward Current6 A
Peak Reverse Voltage200 V
Vf - Forward Voltage1.2 V
Max Surge Current137 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length15.75 mm
Width15.75 mm
Height5.33 mm
PackagingBulk
Ir - Reverse Current10 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage80 V
Part # AliasesKBPC602PBF

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.52$252.00
Need more?
Sign in to add projects and notes