Reference Only

VS-HOT200C080

MOSFET Modules FLATPAK12 MOSFET MOD 80V 200A

Manufacturer:

Mfr Part:
VS-HOT200C080

TTI Part:
VS-HOT200C080

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFET Modules
Mounting StylePress Fit
Package / CaseFlatPAK-12
Vds - Drain-Source Breakdown Voltage80 V
Id - Continuous Drain Current243 A
Rds On - Drain-Source Resistance1.21 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation194 W
PackagingBox
Fall Time256 ns
Product TypeMOSFET Modules
ProductPower Module
Rise Time169 ns
SubcategoryDiscrete and Power Modules
TypeHalf Bridge - Power MOSFET
Typical Turn-Off Delay Time1015 ns
Typical Turn-On Delay Time203 ns
Vf - Forward Voltage830 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 288 / Multiples: 288)
Quantity Unit PriceExt. Price
$15.00$4,320.00
Need more?

My Notes

Sign into see notes.