Reference Only

VS-HFA220FA120

Rectifiers 1200 volt 220 amp

Manufacturer:

Mfr Part:
VS-HFA220FA120

TTI Part:
VS-HFA220FA120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseSOT-227
Vr - Reverse Voltage1.2 kV
If - Forward Current110 A
TypeFast Recovery Rectifiers
ConfigurationDual
Vf - Forward Voltage3.41 V
Max Surge Current700 A
Ir - Reverse Current10 uA
Recovery Time58 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingKit
Pd - Power Dissipation500 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameHEXFRED
Part # AliasesHFA200FA120P

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$46.93$469.30
$41.90$2,095.00
Need more?
Sign in to add projects and notes