Reference Only
VS-HFA140NJ60CPBF
Rectifiers 600 Volt 167 Amp Dual 400A IFSM
Datasheet
VS-HFA140NJ60CPBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Screw Mount | |
| Package / Case | TO-244 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 167 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Dual Anode Common Cathode | |
| Vf - Forward Voltage | 1.58 V | |
| Max Surge Current | 400 A | |
| Ir - Reverse Current | 1.2 mA | |
| Recovery Time | 80 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 310 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | HEXFRED | |
| Part # Aliases | HFA140NJ60CPBF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.83 | $338.30 |
Need more?
My Notes
Sign into see notes.