Reference Only
VS-HFA140FA120
Rectifiers 1200 Volt 140 Amp
Datasheet
VS-HFA140FA120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227 | |
| Vr - Reverse Voltage | 1.2 kV | |
| If - Forward Current | 140 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Dual | |
| Vf - Forward Voltage | 2.8 V | |
| Max Surge Current | 350 A | |
| Ir - Reverse Current | 100 uA | |
| Recovery Time | 48 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | VS-HFA | |
| Packaging | Kit | |
| Pd - Power Dissipation | 357 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | HEXFRED | |
| Part # Aliases | HFA120FA120P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 160 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.39 | $6,782.40 |
Need more?
Sign in to add projects and notes