Reference Only
VS-HFA04SD60STRHM3
Small Signal Switching Diodes 4 Amp 600 Volt
Datasheet
VS-HFA04SD60STRHM3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Small Signal Switching Diodes | |
| Product | Power Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | D-PAK | |
| Peak Reverse Voltage | 600 V | |
| Max Surge Current | 25 A | |
| If - Forward Current | 4 A | |
| Configuration | Single | |
| Recovery Time | 28 ns | |
| Vf - Forward Voltage | 1.8 V | |
| Ir - Reverse Current | 170 nA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | HEXFRED | |
| Vr - Reverse Voltage | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $2,440.00 |
Need more?
Sign in to add projects and notes