Reference Only

VS-HFA04SD60SHM3

Small Signal Switching Diodes 4 Amp 600 Volt

Manufacturer:

Mfr Part:
VS-HFA04SD60SHM3

TTI Part:
VS-HFA04SD60SHM3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductGeneral Purpose Diodes
Mounting StyleSMD/SMT
Package / CaseD-PAK
Max Surge Current25 A
If - Forward Current4 A
ConfigurationSingle
Recovery Time57 ns
Vf - Forward Voltage1.8 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q100
PackagingTube
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
TradenameHEXFRED

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 3,000 / Multiples: 75)
Quantity Unit PriceExt. Price
$1.07$3,210.00
Need more?

My Notes

Sign into see notes.