Reference Only

VS-GT75YF120NT

IGBTs ECONO - 4 PACK IGBT MODULE

Manufacturer:

Mfr Part:
VS-GT75YF120NT

TTI Part:
VS-GT75YF120NT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryIGBTs
TechnologySi
Mounting StyleScrew Mount
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage2.2 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C118 A
Pd - Power Dissipation431 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingBox
Product TypeIGBT Transistors
SubcategoryIGBTs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$154.17$1,850.04
Need more?

My Notes

Sign into see notes.