Reference Only
VS-GT200TS065S
IGBT Modules Modules IGBT - IAP IGBT
Datasheet
VS-GT200TS065S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | IGBT Modules | |
| Product | IGBT Modules | |
| Configuration | Half Bridge | |
| Collector-Emitter Saturation Voltage | 650 V | |
| Continuous Collector Current at 25 C | 476 A | |
| Gate-Emitter Leakage Current | 480 nA | |
| Pd - Power Dissipation | 1 kW | |
| Package / Case | Module | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 175 C | |
| Mounting Style | Screw Mount | |
| Technology | Si | |
| Packaging | Bulk | |
| Maximum Gate Emitter Voltage | 20 V | |
| Product Type | IGBT Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.38 | $1,430.70 |
Need more?
Sign in to add projects and notes