Reference Only

VS-GBPC2510A

Bridge Rectifiers 1000 Volt 25 Amp

Manufacturer:

Mfr Part:
VS-GBPC2510A

TTI Part:
VS-GBPC2510A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseGBPC-A
Peak Reverse Voltage1 kV
Vf - Forward Voltage1.1 V
Max Surge Current420 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length28.6 mm
Width28.6 mm
Height7.7 mm
SeriesVS-GBPC
PackagingBulk
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesGBPC2510A

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$6.22$622.00
Need more?
Sign in to add projects and notes