Reference Only

VS-FC420SA15

MOSFET Modules 150V, 1.93mOhm, 400A SOT-227 Pwr Mod

Manufacturer:

Mfr Part:
VS-FC420SA15

TTI Part:
VS-FC420SA15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleScrew Mount
Package / CaseSOT-227-4
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage150 V
Id - Continuous Drain Current400 A
Vgs - Gate-Source Voltage- 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage1.8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation909 W
PackagingTube
ConfigurationSingle
Fall Time142 ns
Product TypeMOSFET Modules
Rise Time285 ns
SubcategoryDiscrete and Power Modules
TradenameThunderFET
TypeMOSFET
Typical Turn-Off Delay Time120 ns
Typical Turn-On Delay Time139 ns
Vf - Forward Voltage950 mV
Vr - Reverse Voltage150 V

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 160 / Multiples: 10)
Quantity Unit PriceExt. Price
$16.51$2,641.60
Need more?

My Notes

Sign into see notes.