Reference Only
VS-FC420SA10
MOSFET Modules 100V 435A Module SOT-227
Datasheet
VS-FC420SA10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 100 V | |
| Id - Continuous Drain Current | 435 A | |
| Rds On - Drain-Source Resistance | 2.15 mOhms | |
| Vgs - Gate-Source Voltage | - 20 V, + 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.2 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 652 W | |
| Packaging | Kit | |
| Configuration | Single | |
| Fall Time | 172 ns | |
| Product Type | MOSFET Modules | |
| Rise Time | 275 ns | |
| Subcategory | Discrete and Power Modules | |
| Type | MOSFET | |
| Typical Turn-Off Delay Time | 152 ns | |
| Typical Turn-On Delay Time | 45 ns | |
| Vf - Forward Voltage | 910 mV | |
| Vr - Reverse Voltage | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
2,170In Stock
1,920 expected 11-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.02 | $170.20 | |
| $16.84 | $505.20 | |
| $16.67 | $833.50 | |
| $15.58 | $1,558.00 | |
| $15.41 | $2,465.60 | |
| $15.25 | $4,880.00 | |
| $15.05 | $19,264.00 |
Need more?
My Notes
Sign into see notes.