Reference Only
VS-FC270SA20
MOSFET Modules 200V, 3.3mOhm, 270A SOT-227 Pwr Mod
Datasheet
VS-FC270SA20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 200 V | |
| Id - Continuous Drain Current | 287 A | |
| Rds On - Drain-Source Resistance | 4.7 mOhms | |
| Vgs - Gate-Source Voltage | - 20 V, + 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 937 W | |
| Packaging | Kit | |
| Configuration | Single | |
| Fall Time | 118 ns | |
| Product Type | MOSFET Modules | |
| Rise Time | 212 ns | |
| Subcategory | Discrete and Power Modules | |
| Tradename | ThunderFET | |
| Type | MOSFET | |
| Typical Turn-Off Delay Time | 134 ns | |
| Typical Turn-On Delay Time | 76 ns | |
| Vf - Forward Voltage | 930 mV | |
| Vr - Reverse Voltage | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 160 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.50 | $2,800.00 |
Need more?
Sign in to add projects and notes