Reference Only
VS-ENY050C60
MOSFET Modules EMIPAK 600V 50A N-CH SIC
Datasheet
VS-ENY050C60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Mounting Style | Press Fit | |
| Package / Case | EMIPAK | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 600 V | |
| Id - Continuous Drain Current | 34 A | |
| Vgs - Gate-Source Voltage | - 30 V, + 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.7 V | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 173 W | |
| Packaging | Bulk | |
| Configuration | 1-Phase Bridge | |
| Fall Time | 18 ns | |
| Product Type | MOSFET Modules | |
| Subcategory | Discrete and Power Modules | |
| Type | PressFit Power Module | |
| Typical Turn-Off Delay Time | 149 ns | |
| Vr - Reverse Voltage | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.03 | $4,203.00 |
Need more?
Sign in to add projects and notes