Reference Only
VS-ENV020M120M
Diode Modules MODULES RECTIFIERS 1200V 20A
Datasheet
VS-ENV020M120M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Diode Modules | |
| Mounting Style | Press Fit | |
| Package / Case | EMIPAK | |
| Configuration | 1-Phase Bridge | |
| Vf - Forward Voltage | 1.29 V | |
| Maximum Operating Temperature | + 150 C | |
| Technology | Si | |
| Packaging | Bulk | |
| Output Current | 33 A | |
| Pd - Power Dissipation | 87 W | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.48 | $3,348.00 |
Need more?
My Notes
Sign into see notes.