Reference Only

VS-ENV020F65U

Diode Modules MODULES RECTIFIERS 650V 20A

Manufacturer:

Mfr Part:
VS-ENV020F65U

TTI Part:
VS-ENV020F65U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryDiode Modules
Mounting StylePress Fit
Package / CaseEMIPAK
Configuration1-Phase Bridge
Vf - Forward Voltage1.7 V
Maximum Operating Temperature+ 175 C
TechnologySi
PackagingBulk
Pd - Power Dissipation68 W
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541290065
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$26.15$2,615.00
Need more?

My Notes

Sign into see notes.