Reference Only
VS-E7SX0112HM3V/I
New Product
Rectifiers RECT 1.2KV 1A FRED HYPERFAST
Datasheet
VS-E7SX0112HM3V/I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-277A-2 | |
| Vr - Reverse Voltage | 1.2 kV | |
| If - Forward Current | 1 A | |
| Type | Hyperfast Rectifier | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.85 V | |
| Max Surge Current | 19 A | |
| Ir - Reverse Current | 2 uA | |
| Recovery Time | 91 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,500 / Multiples: 6,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.274 | $1,781.00 |
Need more?
My Notes
Sign into see notes.