Reference Only

VS-A5PH3006LHN3

Rectifiers RECT 600V 30A RDL HYPER FST

Manufacturer:

Mfr Part:
VS-A5PH3006LHN3

TTI Part:
VS-A5PH3006LHN3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-247
Vr - Reverse Voltage600 V
If - Forward Current30 A
TypeUltra Fast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.6 V
Max Surge Current330 A
Ir - Reverse Current20 uA
Recovery Time46 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesVS-A5PH
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.87$935.00
Need more?

My Notes

Sign into see notes.