Reference Only

VS-95PF40W

Rectifiers 95 Amp 400 Volt 2090 Amp IFSM

Manufacturer:

Mfr Part:
VS-95PF40W

TTI Part:
VS-95PF40W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleStud Mount
Package / CaseDO-5
Vr - Reverse Voltage400 V
If - Forward Current95 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.4 V
Max Surge Current2.09 kA
Ir - Reverse Current9 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
PackagingKit
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases95PF40W

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$12.53$1,253.00
Need more?

My Notes

Sign into see notes.