Reference Only
VS-92MT80KPBF
Bridge Rectifiers 800 Volt 90 Amp
Datasheet
VS-92MT80KPBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Bridge Rectifiers | |
| Type | Three Phase Bridge | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pad | |
| Package / Case | MT-K-6 | |
| Series | VS-xxMT | |
| Packaging | Kit | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | 92MT80KPBF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $104.29 | $521.45 | |
| $86.91 | $1,303.65 | |
| $86.05 | $2,581.50 | |
| $85.20 | $3,834.00 | |
| $84.35 | $6,326.25 | |
| $83.52 | $12,528.00 | |
| $82.69 | $31,008.75 | |
| $81.87 | $61,402.50 |
Need more?
Sign in to add projects and notes