Reference Only

VS-8ETL06STRRHM3

Rectifiers RECT 600V 8A SM HYPER FST

Manufacturer:

Mfr Part:
VS-8ETL06STRRHM3

TTI Part:
VS-8ETL06STRRHM3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-263AB
Vr - Reverse Voltage600 V
If - Forward Current8 A
TypeHyper Fast Rectifier
ConfigurationSingle
Vf - Forward Voltage810 mV
Max Surge Current175 A
Ir - Reverse Current100 uA
Recovery Time60 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesVS-8ETL06
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.10$880.00
Need more?

My Notes

Sign into see notes.