Reference Only
VS-8ETH03SHM3
Rectifiers 300V 8A D2-Pak FRED
Datasheet
VS-8ETH03SHM3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-263AB-3 | |
| Vr - Reverse Voltage | 300 V | |
| If - Forward Current | 8 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Single | |
| Vf - Forward Voltage | 1 V | |
| Max Surge Current | 100 A | |
| Ir - Reverse Current | 20 nA | |
| Recovery Time | 35 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | FRED Pt | |
| Packaging | Tube | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | FRED Pt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $1,080.00 |
Need more?
Sign in to add projects and notes