Reference Only

VS-8DKH02HM3/I

Rectifiers 200V 4+4A Flat Pak FRED

Manufacturer:

Mfr Part:
VS-8DKH02HM3/I

TTI Part:
VS-8DKH02HM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseFlatPAK-5x6-8
Vr - Reverse Voltage200 V
If - Forward Current8 A
TypeFast Recovery Rectifiers
ConfigurationDual
Vf - Forward Voltage870 mV
Max Surge Current173 A
Ir - Reverse Current2 uA
Recovery Time17 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesFRED Pt
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.489$2,934.00
Need more?

My Notes

Sign into see notes.