Reference Only
VS-87HFL100S05
Small Signal Switching Diodes 1000 Volt 85 Amp
Datasheet
VS-87HFL100S05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Small Signal Switching Diodes | |
| Product | Power Diodes | |
| Mounting Style | Stud Mount | |
| Package / Case | DO-203AB | |
| Peak Reverse Voltage | 1 kV | |
| Max Surge Current | 1.151 kA | |
| If - Forward Current | 85 A | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.75 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | VSxxHFL | |
| Packaging | Kit | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | 87HFL100S05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.16 | $2,016.00 |
Need more?
Sign in to add projects and notes