Reference Only

VS-85HFR120M

Rectifiers 85A 1200V Rev

Manufacturer:

Mfr Part:
VS-85HFR120M

TTI Part:
VS-85HFR120M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleStud Mount
Package / CaseDO-203AB
Vr - Reverse Voltage1.2 kV
If - Forward Current85 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.2 V
Max Surge Current1.7 kA
Ir - Reverse Current9 mA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 180 C
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$17.55$1,755.00
Need more?

My Notes

Sign into see notes.