Reference Only

VS-85HFLR60S02

Rectifiers 600 Volt 85 Amp

Manufacturer:

Mfr Part:
VS-85HFLR60S02

TTI Part:
VS-85HFLR60S02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleStud Mount
Package / CaseDO-203AB
Vr - Reverse Voltage600 V
If - Forward Current85 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.75 V
Max Surge Current1.151 kA
Ir - Reverse Current100 uA
Recovery Time50 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesVSxxHFL
PackagingKit
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases85HFLR60S02

Export and Environmental Classification

AttributeDescription
Country of OriginLithuania
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$17.34$1,734.00
Need more?

My Notes

Sign into see notes.