Reference Only

VS-70MT160PAPBF

Bridge Rectifiers 1600 Volt 70 Amp

Manufacturer:

Mfr Part:
VS-70MT160PAPBF

TTI Part:
VS-70MT160PAPBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Termination StyleThrough Hole
Package / CaseMTP
Peak Reverse Voltage1.6 kV
Vf - Forward Voltage1.45 V
Max Surge Current398 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length63.5 mm
Width32.5 mm
Height16 mm
SeriesVS-xxMT
PackagingBulk
Ir - Reverse Current5 mA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases70MT160PAPBF

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 15)
Quantity Unit PriceExt. Price
$33.45$2,007.00
Need more?

My Notes

Sign into see notes.