Reference Only

VS-70HFR140

Rectifiers 1400 Volt 70 Amp

Manufacturer:

Mfr Part:
VS-70HFR140

TTI Part:
VS-70HFR140

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleStud Mount
Package / CaseDO-203AB
Vr - Reverse Voltage1.4 kV
If - Forward Current70 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.46 V
Max Surge Current1.25 kA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingKit
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases70HFR140

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$11.19$1,119.00
Need more?

My Notes

Sign into see notes.