Reference Only

VS-6ESH02HM3/86A

Rectifiers Hypfst Rct 6A 200V AEC-Q101

Manufacturer:

Mfr Part:
VS-6ESH02HM3/86A

TTI Part:
VS-6ESH02HM3/86A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMPC (TO-277A-3)
Vr - Reverse Voltage200 V
If - Forward Current6 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage870 mV
Max Surge Current150 A
Ir - Reverse Current3 uA
Recovery Time28 ns
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesFRED Pt
QualificationAEC-Q101
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.372$558.00
Need more?

My Notes

Sign into see notes.