Reference Only

VS-65EPS16LHM3

Rectifiers 65A If; 1600V Vr TO-247AD 2L

Manufacturer:

Mfr Part:
VS-65EPS16LHM3

TTI Part:
VS-65EPS16LHM3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-247AD-2
Vr - Reverse Voltage1.6 kV
If - Forward Current65 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.17 V
Max Surge Current950 A
Ir - Reverse Current100 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.91$1,955.00
Need more?

My Notes

Sign into see notes.