Reference Only

VS-65APS12LHM3

Rectifiers 65A If; 1200V Vr TO-247AD 3L

Manufacturer:

Mfr Part:
VS-65APS12LHM3

TTI Part:
VS-65APS12LHM3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-247AD-3
Vr - Reverse Voltage1.2 kV
If - Forward Current65 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.12 V
Max Surge Current1 kA
Ir - Reverse Current100 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.65$1,825.00
Need more?

My Notes

Sign into see notes.