Reference Only
VS-60APU06HN3
Rectifiers 60 Amp 600 Volt
Datasheet
VS-60APU06HN3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247AC | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 60 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Single Cathode Dual Anode | |
| Vf - Forward Voltage | 1.11 V | |
| Max Surge Current | 600 A | |
| Ir - Reverse Current | 50 uA | |
| Recovery Time | 81 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | FRED Pt | |
| Packaging | Tube | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | FRED Pt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.68 | $1,340.00 |
Need more?
Sign in to add projects and notes