Reference Only

VS-50WQ06FNTRHM3

Schottky Diodes & Rectifiers Schottky - D-PAK-e3

Manufacturer:

Mfr Part:
VS-50WQ06FNTRHM3

TTI Part:
VS-50WQ06FNTRHM3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
ConfigurationSingle Dual Anode
TechnologySi
If - Forward Current5.5 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage570 mV
Ifsm - Forward Surge Current320 A
Ir - Reverse Current3 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesVS-50WQ06
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.665$1,330.00
Need more?
Sign in to add projects and notes